| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-09-04-2-Z |
| Shell Size: | 09 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Right Angle |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 6.3 mm |
| Part Aliases: | AAE0201-00 |
| SKU: | RYCBTH3-09-04-2-Z |
BTH3-09-04-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Right Angle backshell. Crafted from high-quality Nickel Aluminum Bronze, it offers superior protection and longevity, ideal for demanding industrial environments. Universally compatible with cable diameters ranging from 0 to 6.3mm, it ensures a secure and reliable connection. Perfect for various applications, this backshell is a vital component for maintaining the integrity of your circular connectors.

