| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-09-04-4-J |
| Body Orientation: | Right Angle |
| Shell Size: | 09 |
| Body Material: | Stainless Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH3-09-04-4-J |
BTH3-09-04-4-J
Specifications
Detailed Description
Enhance your circular connector setup with this high-quality right angle backshell. Crafted from durable stainless steel with passivated plating, it ensures reliable performance in demanding environments. Suitable for cables with a diameter ranging from 0 to 6.3mm, it offers a secure and professional way to protect and organize your connections. Perfect for various industrial and commercial applications, this backshell is a must-have accessory for maintaining optimal connectivity. Upgrade your setup today with this essential component.

