| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-09-05-1-B |
| Body Orientation: | Right Angle |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH3-09-05-1-B |
BTH3-09-05-1-B
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this aluminum right-angle backshell. Featuring a cadmium plating for added protection, it accommodates cables with a diameter range of 0 to 7.9mm, ensuring a secure and reliable connection. Perfect for industrial and commercial applications, this backshell is a essential component for maintaining the integrity of your electrical systems. Stay ahead of the curve with this high-quality accessory.

