| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-09-05-1-C |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH3-09-05-1-C |
BTH3-09-05-1-C
Specifications
Detailed Description
Enhance the performance and durability of your circular connector with our Right Angle Aluminum Backshell. Designed for seamless integration, this backshell features Electroless Nickel plating for enhanced corrosion resistance. Suitable for cable diameters ranging from 0 to 7.9mm, it ensures a secure and reliable connection in various applications. Upgrade your connectivity setup with this essential component, offering both functionality and longevity. Ideal for use in aerospace, defense, telecommunications, and industrial settings, it meets the highest standards of quality and reliability. Trust in the durability and performance of this backshell to keep your connections secure in any environment.

