| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-09-05-1-ZN |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH3-09-05-1-ZN |
BTH3-09-05-1-ZN
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this right angle backshell. Crafted from high-quality aluminum and plated with zinc nickel, it offers superior protection against corrosion and wear, ensuring long-lasting performance. Designed for cables with a diameter range of 0 to 7.9mm, it provides a secure and reliable connection in various industrial applications. Perfect for use in conjunction with circular connector accessories and components, this backshell is a must-have for maintaining the integrity of your connectivity setup. Upgrade your system with the assurance of quality and reliability that this backshell provides.

