| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-09-07-1-C |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH3-09-07-1-C |
BTH3-09-07-1-C
Specifications
Detailed Description
Enhance your circular connector setup with this Right Angle backshell, designed for seamless integration with aluminum-bodied connectors. Featuring Electroless Nickel plating, it offers durable protection against corrosion and wear. With a generous cable diameter range of 0-11.1 mm, it accommodates various cable sizes, ensuring versatility in your connectivity solutions. Perfect for industrial and commercial applications, this backshell guarantees secure and efficient cable management, meeting the demands of high-performance environments. Upgrade your connector system with this essential component, and experience enhanced reliability and longevity in your connections.

