| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-04-1-B |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH3-11-04-1-B |
BTH3-11-04-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our BTH3-11-04-1-B right-angle backshell. Crafted from cadmium-plated aluminum, this backshell guarantees superior protection and performance in demanding environments. Designed for cables with a diameter range of 0-6.3mm, it offers a secure and efficient connection solution. Perfect for a wide range of applications, this backshell is a must-have accessory for ensuring reliable connectivity in any setup. Upgrade your system with this essential component and experience seamless operation like never before.

