| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-04-2-Z |
| Body Orientation: | Right Angle |
| Shell Size: | 11 |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 6.3 mm |
| Part Aliases: | AAE2825-00 |
| SKU: | RYCBTH3-11-04-2-Z |
BTH3-11-04-2-Z
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Right Angle Backshell. Constructed with high-quality Nickel Aluminum Bronze, this backshell offers superior protection and performance. Suitable for cables with a diameter range of up to 6.3mm, it ensures a secure and reliable connection in various applications. Unplated for versatility, it is a must-have accessory for maintaining the integrity of your connector system. Upgrade your setup with this essential component, designed to meet your connectivity needs with precision and efficiency.

