| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-05-1-B |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH3-11-05-1-B |
BTH3-11-05-1-B
Specifications
Detailed Description
Enhance your circular connector setup with this Right Angle Aluminum Backshell. Designed for a seamless fit with a shell size of 11, it offers reliable protection and strain relief for your cables. The Cadmium plating ensures durability, while the wide cable diameter range accommodates various sizes up to 7.9mm. Perfect for ensuring secure connections in demanding environments, this backshell is a crucial component for any professional connector assembly. Elevate your system's performance with this high-quality accessory.

