BTH3-11-05-1-ZB-AD

Heilind Number:RYCBTH3-11-05-1-ZB-AD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH3-11-05-1-ZB-AD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTH3-11-05-1-ZB-AD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH3-11-05-1-ZB-AD
Shell Size:11
Body Material:Aluminum Alloy
Body Orientation:Right Angle
Cable Diameter Range:7.9 mm
SKU:RYCBTH3-11-05-1-ZB-AD

Detailed Description

Enhance the durability and functionality of your circular connectors with this Right Angle Aluminum Alloy Backshell. Designed for cable diameters up to 7.9mm, it provides secure protection and strain relief, ensuring optimal performance in industrial and harsh environments. Perfect for a wide range of applications, this backshell is a versatile and essential component for maintaining the integrity of your connections. Upgrade your setup today with this high-quality accessory.