| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-05-1-ZN |
| Body Orientation: | Right Angle |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH3-11-05-1-ZN |
BTH3-11-05-1-ZN
Specifications
Detailed Description
Enhance the durability and performance of your circular connector with our BTH3-11-05-1-ZN Right Angle Backshell. Constructed from high-quality aluminum and featuring Zinc Nickel plating, this backshell ensures optimal protection against corrosion and wear. Suitable for cables with a diameter range of 0 to 7.9mm, it offers a secure and reliable connection in various applications. Perfect for professionals in the aerospace, defense, and industrial sectors, this backshell is a critical component for maintaining the integrity of your connectivity solutions. Upgrade your system today with this essential accessory.

