| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-06-1-B-SE |
| Shell Size: | 11 |
| Body Material: | Aluminum Alloy |
| Body Orientation: | Swept Right Angle |
| Backshell Plating: | Cadmium |
| Series: | Swept Elbow |
| Part Aliases: | AAF6956-00 |
| SKU: | RYCBTH3-11-06-1-B-SE |
BTH3-11-06-1-B-SE
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this high-quality swept right angle backshell. Constructed from aluminum alloy and plated with cadmium, it ensures reliable performance in a variety of environments. The swept elbow design offers a space-saving solution, making it ideal for tight installations. Perfect for use in aerospace, military, or industrial applications, this backshell is a must-have accessory for maintaining secure and efficient connections.

