| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-06-1-C-SE |
| Shell Size: | 11 |
| Body Material: | Aluminum Alloy |
| Body Orientation: | Swept Right Angle |
| Backshell Plating: | Electroless Nickel |
| Series: | Swept Elbow |
| Part Aliases: | AAF1142-00 |
| SKU: | RYCBTH3-11-06-1-C-SE |
BTH3-11-06-1-C-SE
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this high-quality backshell. Crafted from aluminum alloy, it offers reliable protection and strain relief for your connections. The electroless nickel plating ensures corrosion resistance, making it ideal for a wide range of applications. Its swept right angle orientation allows for easy cable management, while the sleek design adds a professional finish to your setup. Perfect for use in aerospace, military, or industrial settings, this backshell is a must-have accessory for maintaining optimal connectivity.

