BTH3-11-06-2-Z

Heilind Number:RYCBTH3-11-06-2-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH3-11-06-2-Z
ECAD Model:
3D Model

Description:

BTH3-11-06-2-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH3-11-06-2-Z
Body Orientation:Right Angle
Shell Size:11
Body Material:Nickel Aluminum Bronze
Backshell Plating:Unplated
Cable Diameter Range:0 - 9.5 mm
SKU:RYCBTH3-11-06-2-Z

Detailed Description

Enhance your circular connector setup with the BTH3-11-06-2-Z Right Angle Backshell. Crafted from durable Nickel Aluminum Bronze, this component ensures optimal performance and longevity. Its versatile design accommodates cables with a diameter range of 0 to 9.5 mm, offering a secure and reliable connection. Unplated for a sleek finish, it seamlessly integrates into any application. Perfect for various industries, this backshell is a must-have accessory for maintaining the integrity of your connections. Elevate your connectivity with this essential component.