| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-07-1-B |
| Body Orientation: | Right Angle |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH3-11-07-1-B |
BTH3-11-07-1-B
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with this Right Angle Aluminum Backshell. Designed for a cable diameter range of up to 11.1 mm, it provides secure protection and strain relief for your connections. The Cadmium plating ensures corrosion resistance, making it suitable for a wide range of environments. Ideal for professional or DIY projects, this backshell is a must-have accessory for maintaining the integrity of your electrical connections.

