| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-08-1-B |
| Body Orientation: | Right Angle |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 12.7 mm |
| Part Aliases: | EH7273-000 |
| SKU: | RYCBTH3-11-08-1-B |
BTH3-11-08-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Right Angle aluminum backshell. Featuring a cadmium plating, it ensures reliable performance in various environments. With a cable diameter range of up to 12.7mm, it offers versatility in cable management. Ideal for industrial applications, this backshell guarantees secure connections and protection against wear and tear. Upgrade your setup with this essential component for optimal connectivity.

