| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-11-08-1-C-SB |
| Body Orientation: | Right Angle |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH3-11-08-1-C-SB |
BTH3-11-08-1-C-SB
Specifications
Detailed Description
Enhance the connectivity of your circular connectors with this Right Angle Backshell. Crafted from durable aluminum with Electroless Nickel plating, it guarantees reliable performance in demanding environments. Suitable for cables with a diameter range of 0-12.7mm, it ensures a secure and efficient connection. Perfect for various applications, this backshell is a vital component in maintaining the integrity of your connections. Upgrade your setup with this essential accessory.

