| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-04-1-B |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH3-13-04-1-B |
BTH3-13-04-1-B
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Right Angle Backshell. Constructed from high-quality aluminum with a protective Cadmium plating, it offers reliable strain relief and shielding for cables with a diameter range of 0 to 6.3mm. Perfect for industrial and aerospace applications, this backshell ensures secure connections in even the most demanding environments. Upgrade your connector setup today for optimal functionality and longevity.

