| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-06-1-ZN |
| Body Orientation: | Right Angle |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH3-13-06-1-ZN |
BTH3-13-06-1-ZN
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Aluminum Right Angle Backshell. The Zinc Nickel plating ensures corrosion resistance, making it ideal for demanding environments. Designed for cables with a diameter range of 0 to 9.5 mm, it provides a secure and reliable connection. Perfect for a wide range of applications, this backshell is a crucial component for maintaining the integrity of your connections. Upgrade your setup with this essential accessory for Circular Connectors.

