| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-06-2-Z |
| Body Orientation: | Right Angle |
| Shell Size: | 13 |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 9.5 mm |
| Part Aliases: | AAF2707-00 |
| SKU: | RYCBTH3-13-06-2-Z |
BTH3-13-06-2-Z
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this right-angle backshell. Crafted from nickel aluminum bronze, it offers superior strength and corrosion resistance, ideal for a wide range of industrial applications. Designed for cables with a diameter of up to 9.5mm, this backshell ensures secure and reliable connections. Its unplated finish provides versatility for various assembly requirements. Perfect for maintaining cable integrity and strain relief, this component is a crucial accessory for any circular connector setup. Elevate your connectivity solutions with this high-quality backshell.

