| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-07-1-B |
| Body Orientation: | Right Angle |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH3-13-07-1-B |
BTH3-13-07-1-B
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Right Angle Aluminum Backshell. Designed for seamless integration, this backshell features Cadmium plating for enhanced corrosion resistance. Its versatile design accommodates cables with diameters ranging from 0 to 11.1 mm, ensuring a secure and reliable connection in various applications. Elevate your connectivity setup with this essential component, perfect for industrial and aerospace environments.

