BTH3-13-07-1-C

Heilind Number:RYCBTH3-13-07-1-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH3-13-07-1-C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTH3-13-07-1-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH3-13-07-1-C
Shell Size:13
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 11.1 mm
SKU:RYCBTH3-13-07-1-C

Detailed Description

Enhance the durability and functionality of your circular connectors with this Right Angle Aluminum Backshell. Designed with reinforced construction and Electroless Nickel plating, it ensures robust performance in demanding environments. Suitable for cables with a diameter range of up to 11.1mm, it provides secure and reliable connectivity. Perfect for a wide range of applications, this backshell is an essential accessory for maintaining optimal performance in your connectivity setups. Upgrade your systems today with this high-quality component.