| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-08-1-B |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH3-13-08-1-B |
BTH3-13-08-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with our BTH3-13-08-1-B backshell. Designed for right angle orientation, this backshell features an aluminum body with cadmium plating for optimal protection against corrosion. Suitable for cables with a diameter range of up to 12.7mm, it ensures a secure and reliable connection in various applications. Trust in this essential accessory to safeguard your connector's integrity and performance.

