BTH3-13-08-2-Z

Heilind Number:RYCBTH3-13-08-2-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH3-13-08-2-Z
ECAD Model:
3D Model

Description:

BTH3-13-08-2-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH3-13-08-2-Z
Body Orientation:Right Angle
Shell Size:13
Body Material:Nickel Aluminum Bronze
Backshell Plating:Unplated
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBTH3-13-08-2-Z

Detailed Description

Enhance the durability and functionality of your circular connectors with this high-quality right angle backshell. Crafted from nickel aluminum bronze, it offers superior strength and corrosion resistance for optimal performance in various environments. Designed for cables with a diameter range of up to 12.7 mm, it provides a secure and reliable connection. The unplated finish adds a sleek and professional touch to your assembly. Perfect for industrial, aerospace, and military applications, this backshell is a essential component for ensuring the longevity and integrity of your connectivity systems. Elevate your setup with this premium circular connector accessory.