| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-09-1-B |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 14.2 mm |
| SKU: | RYCBTH3-13-09-1-B |
BTH3-13-09-1-B
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the BTH3-13-09-1-B backshell. Crafted from robust aluminum with a cadmium plating, this right angle backshell ensures secure cable connections in demanding environments. Suitable for cables with a diameter range of 0 to 14.2mm, it provides a reliable solution for various applications. Upgrade your setup with this essential component for optimal connectivity and protection. Ideal for Circular Connector Accessories & Components, this backshell is a must-have for professionals in the field.

