| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-10-1-B |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH3-13-10-1-B |
BTH3-13-10-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Right Angle Aluminum Backshell. Designed for a secure and efficient fit, this backshell features Cadmium plating for enhanced protection against corrosion. With a cable diameter range of 0 - 15.8mm, it offers versatile compatibility for various applications. Perfect for ensuring reliable connectivity in demanding environments, this backshell is a essential component for your connector setup. Elevate your connectivity solutions with this high-quality accessory.

