| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-13-10-2-Z |
| Body Orientation: | Right Angle |
| Shell Size: | 13 |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH3-13-10-2-Z |
BTH3-13-10-2-Z
Specifications
Detailed Description
Enhance the durability and functionality of your right-angle circular connector with our BTH3-13-10-2-Z backshell. Crafted from nickel aluminum bronze, this backshell ensures reliable performance in demanding environments. Its unplated finish offers corrosion resistance, while the spacious design accommodates cables with a diameter range of 0-15.8mm. Perfect for industrial and military applications, this accessory is a vital component for ensuring secure and efficient connectivity. Upgrade your setup with this high-quality backshell and experience enhanced reliability in your connections.

