| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-15-06-2-Z |
| Body Orientation: | Right Angle |
| Shell Size: | 15 |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 9.5 mm |
| Part Aliases: | AAE2824-00 |
| SKU: | RYCBTH3-15-06-2-Z |
BTH3-15-06-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your right angle circular connectors with our BTH3-15-06-2-Z backshell. Crafted from high-quality Nickel Aluminum Bronze, this backshell offers reliable protection and strain relief for cables with diameters up to 9.5mm. Its unplated finish ensures seamless integration with your existing setup. Ideal for various applications, this accessory is a must-have for maintaining optimal connectivity in demanding environments. Upgrade your connector system today with this essential component.

