| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-15-08-2-Z |
| Body Orientation: | Right Angle |
| Shell Size: | 15 |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 12.7 mm |
| Part Aliases: | AAE2922-00 |
| SKU: | RYCBTH3-15-08-2-Z |
BTH3-15-08-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your right-angle circular connectors with our BTH3-15-08-2-Z backshell. Crafted from nickel aluminum bronze, this backshell offers superior protection and strain relief for cables with diameters ranging from 0 to 12.7 mm. Its unplated finish ensures reliable conductivity, while its precision-engineered design guarantees a secure fit in any application. Perfect for demanding environments, this backshell is a must-have accessory for maintaining the integrity of your critical connections. Upgrade your setup today with this essential component for circular connector systems.

