BTH3-15-08-4-J

Heilind Number:RYCBTH3-15-08-4-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH3-15-08-4-J
ECAD Model:
3D Model

Description:

BTH3-15-08-4-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH3-15-08-4-J
Shell Size:15
Body Material:Stainless Steel
Body Orientation:Right Angle
Backshell Plating:Passivated
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBTH3-15-08-4-J

Detailed Description

Enhance the durability and performance of your circular connectors with our BTH3-15-08-4-J backshell. Made of high-quality stainless steel with passivated plating, this right-angle backshell is designed for optimal protection and strain relief. Suitable for cables with a diameter range of 0 to 12.7mm, it ensures a secure and stable connection in any application. Perfect for industrial and military use, this backshell is an essential component for maintaining the integrity of your connectivity system. Upgrade your setup with this reliable accessory and experience seamless operations.