| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-15-10-1-B |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH3-15-10-1-B |
BTH3-15-10-1-B
Specifications
Detailed Description
Upgrade your circular connectors with this durable backshell, designed for a secure and efficient connection. Crafted from aluminum with a cadmium plating, it ensures reliable performance in demanding environments. Its right-angle orientation and wide cable diameter range make it versatile for various applications. Simply snap it onto your connector for enhanced durability and strain relief. Perfect for industrial and military use, this backshell is a must-have accessory for maintaining optimal connectivity.

