| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-15-10-1-C-SE |
| Series: | Swept Elbow |
| Body Orientation: | Swept Right Angle |
| Shell Size: | 15 |
| Body Material: | Aluminum Alloy |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | AAF1146-00 |
| SKU: | RYCBTH3-15-10-1-C-SE |
BTH3-15-10-1-C-SE
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this high-quality backshell. Crafted from aluminum alloy with electroless nickel plating, it ensures reliable performance in demanding environments. Its swept right angle orientation and sleek design make it ideal for space-constrained applications. Compatible with 15 shell size connectors, this backshell is a perfect fit for various industrial and commercial settings. Upgrade your connectivity solution with this essential component.

