| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-15-10-2-Z |
| Shell Size: | 15 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Right Angle |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 15.8 mm |
| Part Aliases: | AAE2906-00 |
| SKU: | RYCBTH3-15-10-2-Z |
BTH3-15-10-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our BTH3-15-10-2-Z backshell. Featuring a right-angle body orientation and crafted from high-quality nickel aluminum bronze, this backshell ensures secure and reliable connections in even the most demanding environments. With a cable diameter range of up to 15.8mm, it accommodates a wide variety of cables, providing versatility for your connectivity needs. The unplated backshell plating offers corrosion resistance, further enhancing its longevity. Perfect for applications that require rugged and dependable circular connector accessories, our backshell is a must-have component for your connectivity solutions.

