| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-17-06-1-B |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH3-17-06-1-B |
BTH3-17-06-1-B
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with our BTH3-17-06-1-B backshell. Crafted from high-quality aluminum with a protective cadmium plating, this right angle backshell ensures secure cable termination in a wide range of applications. Its 17 shell size accommodates cables with a diameter up to 9.5mm, providing ample room for connectivity. Perfect for aerospace, defense, and industrial environments, this backshell is a reliable addition to your connector setup, offering both functionality and longevity. Upgrade your connectivity solution with this essential component and experience seamless performance in every connection.

