| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-17-08-1-B |
| Body Orientation: | Right Angle |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH3-17-08-1-B |
BTH3-17-08-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our BTH3-17-08-1-B backshell. Designed for right angle orientation, this aluminum backshell is plated with cadmium for added corrosion resistance. Suitable for cable diameters ranging from 0 to 12.7mm, it provides secure and reliable cable management. Perfect for various applications, this backshell ensures optimal performance and longevity of your connectors. Upgrade your setup with this essential accessory for seamless connectivity.

