| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-17-08-1-C |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH3-17-08-1-C |
BTH3-17-08-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with our Right Angle Aluminum Backshell. Designed for seamless integration, this backshell features Electroless Nickel plating for reliable performance in various environments. Its 17 shell size accommodates cables with a diameter range of up to 12.7mm, ensuring a secure and efficient connection. Perfect for a wide range of applications, this accessory is a must-have for maintaining connectivity in demanding industrial settings. Elevate your connector setup with this essential component, offering both protection and efficiency in one sleek design.

