| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-17-10-1-B |
| Body Orientation: | Right Angle |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH3-17-10-1-B |
BTH3-17-10-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the BTH3-17-10-1-B Right Angle Aluminum Backshell. Designed for optimal performance, this backshell features a cadmium plating for corrosion resistance and a secure fit. Suitable for cable diameters ranging from 0 to 15.8mm, it ensures a seamless connection in various applications. Upgrade your setup with this essential accessory, perfect for maintaining the integrity of your connections in demanding environments.

