| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-17-10-2-Z |
| Body Orientation: | Right Angle |
| Shell Size: | 17 |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 15.8 mm |
| Part Aliases: | AAE2823-00 |
| SKU: | RYCBTH3-17-10-2-Z |
BTH3-17-10-2-Z
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Right Angle Backshell. Designed for a cable diameter range of up to 15.8mm, it provides secure protection and strain relief. Crafted from high-quality Nickel Aluminum Bronze, the backshell ensures reliable performance in various environments. Its unplated finish offers corrosion resistance, making it ideal for industrial applications. Perfect for maintaining cable orientation, this backshell guarantees a secure and efficient connection. Upgrade your setup with this essential component.

