| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-17-12-1-C-SE |
| Shell Size: | 17 |
| Body Material: | Aluminum Alloy |
| Body Orientation: | Swept Right Angle |
| Backshell Plating: | Electroless Nickel |
| Series: | Swept Elbow |
| Part Aliases: | AAF1148-00 |
| SKU: | RYCBTH3-17-12-1-C-SE |
BTH3-17-12-1-C-SE
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with this swept right angle backshell. Made of high-quality aluminum alloy with electroless nickel plating, it ensures reliable connectivity in demanding environments. The swept elbow design allows for easy cable routing, while the 17 shell size accommodates various connector types. Ideal for aerospace, military, and industrial applications, this backshell guarantees secure and efficient connections. Upgrade your system today with this essential accessory.

