| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-19-07-1-ZN |
| Body Orientation: | Right Angle |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH3-19-07-1-ZN |
BTH3-19-07-1-ZN
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Right Angle Aluminum Backshell. Designed for optimal cable management, it accommodates cables with a diameter range of up to 11.1mm, ensuring a secure and snug fit. The Zinc Nickel plating offers excellent corrosion resistance, perfect for demanding environments. Suitable for a wide range of applications, this backshell is a crucial component for maintaining the integrity of your connections. Upgrade your setup today with this essential accessory.

