| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-19-08-1-B |
| Body Orientation: | Right Angle |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH3-19-08-1-B |
BTH3-19-08-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Right Angle Aluminum Backshell. Designed for secure cable termination, this backshell ensures reliable performance in demanding environments. With cadmium plating for corrosion resistance, it offers lasting protection. The versatile design accommodates cable diameters up to 12.7mm, making it suitable for a wide range of applications. Elevate your connectivity with this essential accessory, perfect for maintaining optimal signal integrity.

