| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-21-15-1-C-SE |
| Series: | Swept Elbow |
| Body Orientation: | Swept Right Angle |
| Shell Size: | 21 |
| Body Material: | Aluminum Alloy |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | AAF1152-00 |
| SKU: | RYCBTH3-21-15-1-C-SE |
BTH3-21-15-1-C-SE
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this swept right angle backshell. Crafted from aluminum alloy and plated with electroless nickel, it ensures reliable performance in demanding environments. The BTH3-21-15-1-C-SE backshell features a swept elbow design, providing a secure and space-efficient connection for your cables. Perfect for a wide range of applications, this backshell is a vital component for maintaining the integrity of your connectivity solutions. Upgrade your setup with this high-quality accessory and experience seamless operation.

