| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-21-20-1-C |
| Body Orientation: | Right Angle |
| Shell Size: | 21 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 31.8 mm |
| SKU: | RYCBTH3-21-20-1-C |
BTH3-21-20-1-C
Specifications
Detailed Description
Upgrade your circular connector system with our Right Angle Aluminum Backshell. Designed for seamless integration, this backshell ensures optimal cable management and strain relief, with a cable diameter range of up to 31.8mm. Its electroless nickel plating provides durable protection against corrosion, making it ideal for various industrial applications. Elevate the performance and longevity of your connectors with this essential accessory.

