| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-23-16-1-ZN-SB |
| Shell Size: | 23 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 25.4 mm |
| Part Aliases: | EK4926-000 |
| SKU: | RYCBTH3-23-16-1-ZN-SB |
BTH3-23-16-1-ZN-SB
Specifications
Detailed Description
Elevate the durability and functionality of your circular connectors with our Aluminum Right Angle Backshell. Designed for optimal cable management, this component boasts a rugged construction with Zinc Nickel plating for enhanced resistance to corrosion. Suitable for a wide range of cable diameters up to 25.4mm, it ensures a secure and efficient connection in any application. Perfect for industrial, aerospace, and military use, this backshell is a critical accessory for maintaining the integrity of your connectors in demanding environments. Upgrade your setup with this essential component and experience seamless connectivity like never before.

