| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH3-23-17-1-C-SE |
| Series: | Swept Elbow |
| Body Orientation: | Swept Right Angle |
| Shell Size: | 23 |
| Body Material: | Aluminum Alloy |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | AAF1154-00 |
| SKU: | RYCBTH3-23-17-1-C-SE |
BTH3-23-17-1-C-SE
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Swept Right Angle backshell. Crafted from high-quality aluminum alloy with electroless nickel plating, it offers reliable protection and corrosion resistance. The 23 shell size and 17-1-C configuration ensure a secure fit, while the sweeping design allows for easy cable routing in tight spaces. Perfect for aerospace, defense, and industrial applications, this backshell is a crucial component for maintaining signal integrity and performance in demanding environments. Upgrade your connector assembly with this essential accessory.

