| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem C00327-000 |
| Color: | Blue |
| Overall Length: | 1.667 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .275 - .64 in, 6.99 - 16.25 mm |
| Tubing Type: | Ladder |
| Part Aliases: | TMS-SCE-1K-3/4-2.0-S1-6 |
| SKU: | RYCC00327-000 |
C00327-000
| Heilind Number: | RYCC00327-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | C00327-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and label your cables with our TMS-SCE-1K-3/4-2.0-S1-6 shrink tubing. Designed for seamless application, this blue tubing features a 3:1 shrink ratio and can withstand temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of 1.667 inches, it's compatible with cables measuring between .275 and .64 inches (6.99-16.25mm) in diameter. Perfect for various industries, this ladder-style tubing is a must-have for efficient cable management. Upgrade your organization system with this high-quality shrink tubing.

