C142763001

Heilind Number:RYCC142763001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C142763001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-E006CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C142763001
Voltage:600 V AC
Wire Size:.4 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCC142763001

Detailed Description

Elevate your industrial cable solutions with this high-performance wire, ideal for a range of electrical power applications. With a durable Halogen-Free Polymer jacket and Tin-Plated Copper conductors, it offers reliable performance even in harsh environments. Operating at voltage levels of 600 V AC, and featuring a wire size of .4 mm², it ensures efficient power transmission. Its wide temperature range of -30 to 105 °C makes it suitable for diverse operating conditions. Whether for commercial or industrial use, this VG-95218-T028-E006CK3100 compliant cable guarantees quality and durability, meeting the demands of your power and connectivity needs.