C312993001

Heilind Number:RYCC312993001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C312993001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T027-A008CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C312993001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCC312993001

Detailed Description

Elevate your electrical power and industrial cable setups with our high-performance wire, boasting a robust 600 V AC voltage rating. Designed for efficient conductivity, the 1.5 mm² tin-plated copper conductors ensure reliable power transmission. Encased in a durable jacket made of halogen-free polymer, this cable guarantees safety and compliance with environmental standards. With an operating temperature range spanning from -30 to 105 °C, it's suitable for a wide array of applications. Meet stringent VG-95218-T027-A008CK3100 requirements with this essential component in the Wire, Cable & Assemblies category. Upgrade your infrastructure with confidence in its quality and performance.