C344633001

Heilind Number:RYCC344633001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C344633001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

99M1121-14-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C344633001
Voltage:750 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified Polyester
Operating Temperature Range:-55 - 120 °C
Wire Size:14 AWG
SKU:RYCC344633001

Detailed Description

Energize your industrial applications with our high-performance Multiconductor Cable. Designed for optimal power transmission, this cable features a durable Radiation-Crosslinked, Modified Polyester jacket that ensures reliable operation in even the harshest environments. With a maximum voltage rating of 750 V AC and a conductor made of Tin-Plated Copper, it guarantees efficient power delivery. Suitable for a wide range of operating temperatures from -55 to 120 °C, this cable is a versatile solution for various industrial settings. Trust in its 14 AWG wire size for consistent performance, making it an essential component for your electrical power systems.