C467413001

Heilind Number:RYCC467413001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C467413001
ECAD Model:
3D Model

Description:

VG-95218-T028-C030CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C467413001
Voltage:600 V AC
Wire Size:.15 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCC467413001

Detailed Description

Experience efficient power transmission with our high-quality cable, designed for industrial applications. With a voltage rating of 600 V AC, this cable is reliable and durable, ensuring consistent performance. The .15 mm² wire size, along with the halogen-free polymer jacket and tin-plated copper conductor, guarantees both flexibility and strength. Operating smoothly in temperatures ranging from -30 to 105 °C, this cable is suitable for a variety of environments. Whether you're powering machinery or connecting industrial equipment, trust in the VG-95218-T028-C030CK3100 for secure and efficient power delivery.